Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM022R61A104KE01L

DigiKey Part Number
490-GRM022R61A104KE01LTR-ND - Tape & Reel (TR)
490-GRM022R61A104KE01LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GRM022R61A104KE01L
Description
CAP CER 0.1UF 10V X5R 01005
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 10V Ceramic Capacitor X5R 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM022R61A104KE01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 539,085
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.24600$2.46
50$0.16580$8.29
100$0.14120$14.12
500$0.10034$50.17
1,000$0.08778$87.78
2,500$0.07466$186.65
5,000$0.06677$333.85
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000$0.05406$2,162.40
80,000$0.03932$3,145.60
Manufacturers Standard Package