
GCM1555C1HR50WA16D | |
---|---|
DigiKey Part Number | 490-GCM1555C1HR50WA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1HR50WA16DCT-ND - Cut Tape (CT) 490-GCM1555C1HR50WA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1HR50WA16D |
Description | CAP CER 0.5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1HR50WA16D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.55200 | $5.52 |
50 | $0.38200 | $19.10 |
100 | $0.33010 | $33.01 |
500 | $0.24384 | $121.92 |
1,000 | $0.21848 | $218.48 |
2,500 | $0.19088 | $477.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.15840 | $1,584.00 |
20,000 | $0.14835 | $2,967.00 |
30,000 | $0.14660 | $4,398.00 |
50,000 | $0.14025 | $7,012.50 |
70,000 | $0.13653 | $9,557.10 |
100,000 | $0.13414 | $13,414.00 |
120,000 | $0.13127 | $15,752.40 |
240,000 | $0.12557 | $30,136.80 |
250,000 | $0.12526 | $31,315.00 |