
GJM0335C1H100GB01D | |
---|---|
DigiKey Part Number | 490-GJM0335C1H100GB01DTR-ND - Tape & Reel (TR) 490-GJM0335C1H100GB01DCT-ND - Cut Tape (CT) 490-GJM0335C1H100GB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1H100GB01D |
Description | CAP CER 10PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.32100 | $3.21 |
50 | $0.21740 | $10.87 |
100 | $0.18600 | $18.60 |
500 | $0.13386 | $66.93 |
1,000 | $0.11788 | $117.88 |
2,500 | $0.10112 | $252.80 |
5,000 | $0.09106 | $455.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.06210 | $931.50 |
30,000 | $0.06147 | $1,844.10 |
45,000 | $0.06114 | $2,751.30 |
75,000 | $0.06077 | $4,557.75 |
105,000 | $0.06055 | $6,357.75 |
150,000 | $0.06033 | $9,049.50 |
180,000 | $0.06022 | $10,839.60 |
360,000 | $0.05805 | $20,898.00 |
375,000 | $0.05789 | $21,708.75 |