Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1555C1H9R1BA16D

DigiKey Part Number
490-GCM1555C1H9R1BA16DTR-ND - Tape & Reel (TR)
490-GCM1555C1H9R1BA16DCT-ND - Cut Tape (CT)
490-GCM1555C1H9R1BA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1555C1H9R1BA16D
Description
CAP CER 9.1PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1555C1H9R1BA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140,400
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.39400$3.94
50$0.26760$13.38
100$0.22990$22.99
500$0.16504$82.52
1,000$0.14739$147.39
2,500$0.12628$315.70
5,000$0.11594$579.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.08856$885.60
20,000$0.08765$1,753.00
30,000$0.08718$2,615.40
50,000$0.08664$4,332.00
70,000$0.08632$6,042.40
100,000$0.08563$8,563.00
120,000$0.08439$10,126.80
240,000$0.08023$19,255.20
250,000$0.08001$20,002.50
Manufacturers Standard Package