
LQW15AN5N0G80D | |
---|---|
DigiKey Part Number | 490-LQW15AN5N0G80DTR-ND - Tape & Reel (TR) 490-LQW15AN5N0G80DCT-ND - Cut Tape (CT) 490-LQW15AN5N0G80DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN5N0G80D |
Description | FIXED IND 5NH 1.77A 0.04OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 nH Unshielded Drum Core, Wirewound Inductor 1.77 A 40mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN5N0G80D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 5 nH | |
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | 32 @ 250MHz | |
Frequency - Self Resonant | 10GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $1.05900 | $10.59 |
100 | $0.87280 | $87.28 |
1,000 | $0.71756 | $717.56 |
5,000 | $0.62596 | $3,129.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.60205 | $6,020.50 |
20,000 | $0.56773 | $11,354.60 |
30,000 | $0.54860 | $16,458.00 |
50,000 | $0.52543 | $26,271.50 |
70,000 | $0.51072 | $35,750.40 |
100,000 | $0.49560 | $49,560.00 |