Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM022R71C101KE14L

DigiKey Part Number
490-GRM022R71C101KE14LTR-ND - Tape & Reel (TR)
490-GRM022R71C101KE14LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GRM022R71C101KE14L
Description
CAP CER 100PF 16V X7R 01005
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±10% 16V Ceramic Capacitor X7R 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM022R71C101KE14L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 143,400
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.18100$1.81
50$0.11820$5.91
100$0.10020$10.02
500$0.06980$34.90
1,000$0.06060$60.60
2,500$0.05094$127.35
5,000$0.04519$225.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000$0.03844$1,537.60
80,000$0.02857$2,285.60
120,000$0.02770$3,324.00
400,000$0.02687$10,748.00
480,000$0.02647$12,705.60
960,000$0.02514$24,134.40
1,000,000$0.02507$25,070.00
Manufacturers Standard Package