82 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1555C1H820FA16D

DigiKey Part Number
490-16436-2-ND - Tape & Reel (TR)
490-16436-1-ND - Cut Tape (CT)
490-16436-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1555C1H820FA16D
Description
CAP CER 82PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
82 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1555C1H820FA16D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±1%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 94,457
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.32100$3.21
50$0.21540$10.77
100$0.18500$18.50
500$0.13254$66.27
1,000$0.11658$116.58
2,500$0.09984$249.60
5,000$0.08978$448.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.07919$791.90
20,000$0.07259$1,451.80
30,000$0.06929$2,078.70
50,000$0.06564$3,282.00
70,000$0.06351$4,445.70
100,000$0.06145$6,145.00
Manufacturers Standard Package