
GCM1555C1H7R5BA16D | |
---|---|
DigiKey Part Number | 490-GCM1555C1H7R5BA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1H7R5BA16DCT-ND - Cut Tape (CT) 490-GCM1555C1H7R5BA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H7R5BA16D |
Description | CAP CER 7.5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H7R5BA16D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.31300 | $3.13 |
50 | $0.21240 | $10.62 |
100 | $0.18190 | $18.19 |
500 | $0.13088 | $65.44 |
1,000 | $0.11525 | $115.25 |
2,500 | $0.09882 | $247.05 |
5,000 | $0.09078 | $453.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.09182 | $918.20 |
20,000 | $0.07562 | $1,512.40 |
30,000 | $0.07222 | $2,166.60 |
50,000 | $0.06845 | $3,422.50 |
70,000 | $0.06624 | $4,636.80 |
100,000 | $0.06412 | $6,412.00 |
120,000 | $0.06312 | $7,574.40 |
240,000 | $0.05974 | $14,337.60 |
250,000 | $0.05956 | $14,890.00 |