Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1555C1H6R8CA16J

DigiKey Part Number
490-GCM1555C1H6R8CA16JTR-ND - Tape & Reel (TR)
490-GCM1555C1H6R8CA16JCT-ND - Cut Tape (CT)
490-GCM1555C1H6R8CA16JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1555C1H6R8CA16J
Description
CAP CER 6.8PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1555C1H6R8CA16J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.25500$2.55
50$0.17240$8.62
100$0.14780$14.78
500$0.10510$52.55
1,000$0.09205$92.05
2,500$0.07843$196.07
5,000$0.07022$351.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.06205$3,102.50
100,000$0.04959$4,959.00
150,000$0.04780$7,170.00
250,000$0.04581$11,452.50
350,000$0.04465$15,627.50
500,000$0.04353$21,765.00
600,000$0.04300$25,800.00
1,200,000$0.04122$49,464.00
1,250,000$0.04113$51,412.50
Manufacturers Standard Package