
GCM1555C1H680FA16J | |
---|---|
DigiKey Part Number | 490-GCM1555C1H680FA16JTR-ND - Tape & Reel (TR) 490-GCM1555C1H680FA16JCT-ND - Cut Tape (CT) 490-GCM1555C1H680FA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H680FA16J |
Description | CAP CER 68PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H680FA16J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.37800 | $3.78 |
50 | $0.25780 | $12.89 |
100 | $0.22170 | $22.17 |
500 | $0.16126 | $80.63 |
1,000 | $0.13885 | $138.85 |
2,500 | $0.10858 | $271.45 |
5,000 | $0.09840 | $492.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.07232 | $3,616.00 |
100,000 | $0.07042 | $7,042.00 |
150,000 | $0.05955 | $8,932.50 |
250,000 | $0.05731 | $14,327.50 |
350,000 | $0.05719 | $20,016.50 |