
GCM1555C1H621JA16D | |
---|---|
DigiKey Part Number | 490-GCM1555C1H621JA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1H621JA16DCT-ND - Cut Tape (CT) 490-GCM1555C1H621JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H621JA16D |
Description | CAP CER 620PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 620 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H621JA16D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.26300 | $2.63 |
50 | $0.17740 | $8.87 |
100 | $0.15110 | $15.11 |
500 | $0.10740 | $53.70 |
1,000 | $0.09418 | $94.18 |
2,500 | $0.08030 | $200.75 |
5,000 | $0.07193 | $359.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.06638 | $663.80 |
20,000 | $0.06063 | $1,212.60 |
30,000 | $0.05775 | $1,732.50 |
50,000 | $0.05456 | $2,728.00 |
70,000 | $0.05270 | $3,689.00 |
100,000 | $0.05091 | $5,091.00 |
120,000 | $0.05006 | $6,007.20 |
240,000 | $0.04721 | $11,330.40 |
250,000 | $0.04706 | $11,765.00 |