
GRM3195C1H683JA05D | |
---|---|
DigiKey Part Number | 490-GRM3195C1H683JA05DTR-ND - Tape & Reel (TR) 490-GRM3195C1H683JA05DCT-ND - Cut Tape (CT) 490-GRM3195C1H683JA05DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM3195C1H683JA05D |
Description | CAP CER 0.068UF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $1.83900 | $18.39 |
50 | $1.35640 | $67.82 |
100 | $1.20780 | $120.78 |
500 | $0.95790 | $478.95 |
1,000 | $0.88079 | $880.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.77424 | $3,096.96 |
8,000 | $0.72543 | $5,803.44 |
12,000 | $0.67556 | $8,106.72 |
20,000 | $0.67229 | $13,445.80 |
28,000 | $0.62374 | $17,464.72 |
40,000 | $0.62192 | $24,876.80 |
48,000 | $0.62104 | $29,809.92 |
96,000 | $0.61800 | $59,328.00 |
100,000 | $0.61784 | $61,784.00 |