5.6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1555C1H5R6DA16D

DigiKey Part Number
490-13292-2-ND - Tape & Reel (TR)
490-13292-1-ND - Cut Tape (CT)
490-13292-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1555C1H5R6DA16D
Description
CAP CER 5.6PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1555C1H5R6DA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44,156
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23800$2.38
50$0.16120$8.06
100$0.13810$13.81
500$0.11608$58.04
1,000$0.09142$91.42
2,500$0.07264$181.60
5,000$0.06322$316.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05365$536.50
20,000$0.05305$1,061.00
30,000$0.05183$1,554.90
50,000$0.04889$2,444.50
70,000$0.04718$3,302.60
100,000$0.04681$4,681.00
120,000$0.04475$5,370.00
240,000$0.04212$10,108.80
250,000$0.04198$10,495.00
Manufacturers Standard Package