
GCM1555C1H5R6BA16J | |
---|---|
DigiKey Part Number | 490-GCM1555C1H5R6BA16JTR-ND - Tape & Reel (TR) 490-GCM1555C1H5R6BA16JCT-ND - Cut Tape (CT) 490-GCM1555C1H5R6BA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H5R6BA16J |
Description | CAP CER 5.6PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H5R6BA16J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.36900 | $3.69 |
50 | $0.25280 | $12.64 |
100 | $0.21760 | $21.76 |
500 | $0.15766 | $78.83 |
1,000 | $0.13934 | $139.34 |
2,500 | $0.12011 | $300.27 |
5,000 | $0.10858 | $542.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.07808 | $3,904.00 |
100,000 | $0.07749 | $7,749.00 |
150,000 | $0.07716 | $11,574.00 |
250,000 | $0.07436 | $18,590.00 |
350,000 | $0.07272 | $25,452.00 |
500,000 | $0.07138 | $35,690.00 |
600,000 | $0.06788 | $40,728.00 |