Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71C154KA12J

DigiKey Part Number
490-GRM155R71C154KA12JTR-ND - Tape & Reel (TR)
490-GRM155R71C154KA12JCT-ND - Cut Tape (CT)
490-GRM155R71C154KA12JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71C154KA12J
Description
CAP CER 0.15UF 16V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71C154KA12J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.38600$3.86
50$0.26440$13.22
100$0.22740$22.74
500$0.16504$82.52
1,000$0.14648$146.48
2,500$0.12628$315.70
5,000$0.11444$572.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.08664$4,332.00
100,000$0.08437$8,437.00
150,000$0.08173$12,259.50
250,000$0.07896$19,740.00
350,000$0.07710$26,985.00
500,000$0.07546$37,730.00
600,000$0.07468$44,808.00
Manufacturers Standard Package