
GCM188R71C105MA64D | |
---|---|
DigiKey Part Number | 490-GCM188R71C105MA64DTR-ND - Tape & Reel (TR) 490-GCM188R71C105MA64DCT-ND - Cut Tape (CT) 490-GCM188R71C105MA64DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R71C105MA64D |
Description | CAP CER 1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71C105MA64D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.69800 | $6.98 |
50 | $0.49260 | $24.63 |
100 | $0.42940 | $42.94 |
500 | $0.32286 | $161.43 |
1,000 | $0.28993 | $289.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.23009 | $920.36 |
8,000 | $0.21912 | $1,752.96 |
12,000 | $0.20934 | $2,512.08 |
20,000 | $0.20748 | $4,149.60 |
28,000 | $0.19872 | $5,564.16 |
40,000 | $0.19567 | $7,826.80 |
48,000 | $0.19292 | $9,260.16 |
96,000 | $0.18369 | $17,634.24 |
100,000 | $0.18320 | $18,320.00 |