
GJM1555C1H190JB01D | |
|---|---|
DigiKey Part Number | 490-GJM1555C1H190JB01DTR-ND - Tape & Reel (TR) 490-GJM1555C1H190JB01DCT-ND - Cut Tape (CT) 490-GJM1555C1H190JB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H190JB01D |
Description | CAP CER 19PF 50V C0G 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 19 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H190JB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.50200 | $5.02 |
| 50 | $0.34700 | $17.35 |
| 100 | $0.29930 | $29.93 |
| 500 | $0.22100 | $110.50 |
| 1,000 | $0.19682 | $196.82 |
| 2,500 | $0.17140 | $428.50 |
| 5,000 | $0.15613 | $780.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.14086 | $1,408.60 |
| 20,000 | $0.13590 | $2,718.00 |
| 30,000 | $0.13063 | $3,918.90 |
| 50,000 | $0.12520 | $6,260.00 |
| 70,000 | $0.11102 | $7,771.40 |

