Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1555C1H431FA16D

DigiKey Part Number
490-GCM1555C1H431FA16DTR-ND - Tape & Reel (TR)
490-GCM1555C1H431FA16DCT-ND - Cut Tape (CT)
490-GCM1555C1H431FA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1555C1H431FA16D
Description
CAP CER 430PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
430 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,020
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.36100$3.61
50$0.24800$12.40
100$0.21350$21.35
500$0.15486$77.43
1,000$0.13680$136.80
2,500$0.11788$294.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.08856$885.60
20,000$0.08765$1,753.00
30,000$0.08718$2,615.40
50,000$0.08302$4,151.00
70,000$0.08048$5,633.60
100,000$0.07832$7,832.00
120,000$0.07689$9,226.80
240,000$0.07299$17,517.60
250,000$0.07279$18,197.50
Manufacturers Standard Package