
GRM0225CYA101JA02L | |
|---|---|
DigiKey Part Number | 490-GRM0225CYA101JA02LTR-ND - Tape & Reel (TR) 490-GRM0225CYA101JA02LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM0225CYA101JA02L |
Description | CAP CER 100PF 35V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 35V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0225CYA101JA02L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.18900 | $1.89 |
| 50 | $0.12340 | $6.17 |
| 100 | $0.10360 | $10.36 |
| 500 | $0.07252 | $36.26 |
| 1,000 | $0.06289 | $62.89 |
| 2,500 | $0.05291 | $132.28 |
| 5,000 | $0.04691 | $234.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | $0.03365 | $1,346.00 |
| 80,000 | $0.03100 | $2,480.00 |
| 120,000 | $0.02967 | $3,560.40 |
| 200,000 | $0.02820 | $5,640.00 |
| 280,000 | $0.02735 | $7,658.00 |
| 400,000 | $0.02652 | $10,608.00 |

