
GCM1555C1H391FA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H391FA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1H391FA16DCT-ND - Cut Tape (CT) 490-GCM1555C1H391FA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H391FA16D |
Description | CAP CER 390PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H391FA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.35400 | $3.54 |
| 50 | $0.23840 | $11.92 |
| 100 | $0.20390 | $20.39 |
| 500 | $0.14732 | $73.66 |
| 1,000 | $0.12998 | $129.98 |
| 2,500 | $0.11165 | $279.12 |
| 5,000 | $0.10065 | $503.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08899 | $889.90 |
| 20,000 | $0.08178 | $1,635.60 |
| 30,000 | $0.07816 | $2,344.80 |
| 50,000 | $0.07417 | $3,708.50 |
| 70,000 | $0.07183 | $5,028.10 |
| 100,000 | $0.06958 | $6,958.00 |

