2.2 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1555C1H2R2WA16D

DigiKey Part Number
490-GCM1555C1H2R2WA16DTR-ND - Tape & Reel (TR)
490-GCM1555C1H2R2WA16DCT-ND - Cut Tape (CT)
490-GCM1555C1H2R2WA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1555C1H2R2WA16D
Description
CAP CER 2.2PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1555C1H2R2WA16D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.05pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCQ1555C1H2R2WB01DMurata Electronics6,034490-GCQ1555C1H2R2WB01DCT-ND$0.35000Parametric Equivalent
In-Stock: 7,958
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.49300$4.93
50$0.34200$17.10
100$0.29600$29.60
500$0.21738$108.69
1,000$0.19329$193.29
2,500$0.16802$420.05
5,000$0.15280$764.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.13631$1,363.10
20,000$0.12633$2,526.60
30,000$0.12134$3,640.20
50,000$0.11580$5,790.00
70,000$0.11257$7,879.90
100,000$0.10946$10,946.00
Manufacturers Standard Package