
GCM1555C1H2R0CA16J | |
---|---|
DigiKey Part Number | 490-GCM1555C1H2R0CA16JTR-ND - Tape & Reel (TR) 490-GCM1555C1H2R0CA16JCT-ND - Cut Tape (CT) 490-GCM1555C1H2R0CA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H2R0CA16J |
Description | CAP CER 2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H2R0CA16J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.27100 | $2.71 |
50 | $0.18400 | $9.20 |
100 | $0.15680 | $15.68 |
500 | $0.11216 | $56.08 |
1,000 | $0.09845 | $98.45 |
2,500 | $0.08402 | $210.05 |
5,000 | $0.07534 | $376.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.06990 | $3,495.00 |
100,000 | $0.05354 | $5,354.00 |
150,000 | $0.05165 | $7,747.50 |
250,000 | $0.04955 | $12,387.50 |
350,000 | $0.04832 | $16,912.00 |
500,000 | $0.04714 | $23,570.00 |
600,000 | $0.04658 | $27,948.00 |
1,200,000 | $0.04469 | $53,628.00 |
1,250,000 | $0.04459 | $55,737.50 |