
GCM1555C1H270JA16J | |
---|---|
DigiKey Part Number | 490-GCM1555C1H270JA16JTR-ND - Tape & Reel (TR) 490-GCM1555C1H270JA16JCT-ND - Cut Tape (CT) 490-GCM1555C1H270JA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H270JA16J |
Description | CAP CER 27PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H270JA16J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.26300 | $2.63 |
50 | $0.17580 | $8.79 |
100 | $0.14040 | $14.04 |
500 | $0.08506 | $42.53 |
1,000 | $0.06938 | $69.38 |
2,500 | $0.05554 | $138.85 |
5,000 | $0.05429 | $271.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.04369 | $2,184.50 |
100,000 | $0.04332 | $4,332.00 |
150,000 | $0.04313 | $6,469.50 |