
GRM155Z71A105KE01J | |
---|---|
DigiKey Part Number | 490-GRM155Z71A105KE01JTR-ND - Tape & Reel (TR) 490-GRM155Z71A105KE01JCT-ND - Cut Tape (CT) 490-GRM155Z71A105KE01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155Z71A105KE01J |
Description | CAP CER 1UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.40200 | $4.02 |
50 | $0.27420 | $13.71 |
100 | $0.23570 | $23.57 |
500 | $0.17178 | $85.89 |
1,000 | $0.15223 | $152.23 |
2,500 | $0.13154 | $328.85 |
5,000 | $0.11916 | $595.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
40,000 | $0.09556 | $3,822.40 |
80,000 | $0.09395 | $7,516.00 |