220 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1555C1H221FA16J

DigiKey Part Number
490-GCM1555C1H221FA16JTR-ND - Tape & Reel (TR)
490-GCM1555C1H221FA16JCT-ND - Cut Tape (CT)
490-GCM1555C1H221FA16JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1555C1H221FA16J
Description
CAP CER 220PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1555C1H221FA16J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±1%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1555C1H221FA16DMurata Electronics3,426490-GCM1555C1H221FA16DCT-ND$0.82000Parametric Equivalent
GRT1555C1H221FA02DMurata Electronics27,375490-GRT1555C1H221FA02DCT-ND$0.82000Parametric Equivalent
AC0402FRNPO9BN221YAGEO6,71313-AC0402FRNPO9BN221CT-ND$1.89000Parametric Equivalent
In-Stock: 47,289
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.35400$3.54
50$0.23840$11.92
100$0.20470$20.47
500$0.14766$73.83
1,000$0.13015$130.15
2,500$0.11181$279.53
5,000$0.10081$504.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.07376$3,688.00
100,000$0.06920$6,920.00
150,000$0.06691$10,036.50
250,000$0.06438$16,095.00
350,000$0.06290$22,015.00
500,000$0.06148$30,740.00
Manufacturers Standard Package