
GCM1555C1H221FA16J | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H221FA16JTR-ND - Tape & Reel (TR) 490-GCM1555C1H221FA16JCT-ND - Cut Tape (CT) 490-GCM1555C1H221FA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H221FA16J |
Description | CAP CER 220PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H221FA16J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1555C1H221FA16D | Murata Electronics | 2,726 | 490-GCM1555C1H221FA16DCT-ND | $0.82000 | Parametric Equivalent |
| GRT1555C1H221FA02D | Murata Electronics | 27,375 | 490-GRT1555C1H221FA02DCT-ND | $0.82000 | Parametric Equivalent |
| AC0402FRNPO9BN221 | YAGEO | 6,713 | 13-AC0402FRNPO9BN221CT-ND | $1.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.35400 | $3.54 |
| 50 | $0.23840 | $11.92 |
| 100 | $0.20470 | $20.47 |
| 500 | $0.14766 | $73.83 |
| 1,000 | $0.13015 | $130.15 |
| 2,500 | $0.11181 | $279.53 |
| 5,000 | $0.10081 | $504.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.07376 | $3,688.00 |
| 100,000 | $0.06920 | $6,920.00 |
| 150,000 | $0.06691 | $10,036.50 |
| 250,000 | $0.06438 | $16,095.00 |
| 350,000 | $0.06290 | $22,015.00 |
| 500,000 | $0.06148 | $30,740.00 |

