
GCM1555C1H200GA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H200GA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1H200GA16DCT-ND - Cut Tape (CT) 490-GCM1555C1H200GA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H200GA16D |
Description | CAP CER 20PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H200GA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.30400 | $3.04 |
| 50 | $0.20560 | $10.28 |
| 100 | $0.17590 | $17.59 |
| 500 | $0.12628 | $63.14 |
| 1,000 | $0.11107 | $111.07 |
| 2,500 | $0.09507 | $237.68 |
| 5,000 | $0.08550 | $427.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07119 | $711.90 |
| 20,000 | $0.06175 | $1,235.00 |
| 30,000 | $0.06139 | $1,841.70 |
| 50,000 | $0.06099 | $3,049.50 |
| 70,000 | $0.06074 | $4,251.80 |
| 100,000 | $0.06050 | $6,050.00 |
| 120,000 | $0.06039 | $7,246.80 |
| 240,000 | $0.05720 | $13,728.00 |
| 250,000 | $0.05703 | $14,257.50 |

