
GCM1555C1H1R5BA16J | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H1R5BA16JTR-ND - Tape & Reel (TR) 490-GCM1555C1H1R5BA16JCT-ND - Cut Tape (CT) 490-GCM1555C1H1R5BA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H1R5BA16J |
Description | CAP CER 1.5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H1R5BA16J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.29600 | $2.96 |
| 50 | $0.19900 | $9.95 |
| 100 | $0.16940 | $16.94 |
| 500 | $0.12168 | $60.84 |
| 1,000 | $0.10688 | $106.88 |
| 2,500 | $0.09146 | $228.65 |
| 5,000 | $0.08299 | $414.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.06999 | $3,499.50 |
| 100,000 | $0.05885 | $5,885.00 |
| 150,000 | $0.05682 | $8,523.00 |
| 250,000 | $0.05457 | $13,642.50 |
| 350,000 | $0.05325 | $18,637.50 |
| 500,000 | $0.05198 | $25,990.00 |
| 600,000 | $0.05138 | $30,828.00 |
| 1,200,000 | $0.04936 | $59,232.00 |
| 1,250,000 | $0.04926 | $61,575.00 |

