
GCM1555C1H161FA16D | |
---|---|
DigiKey Part Number | 490-GCM1555C1H161FA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1H161FA16DCT-ND - Cut Tape (CT) 490-GCM1555C1H161FA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H161FA16D |
Description | CAP CER 160PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 160 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H161FA16D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.34500 | $3.45 |
50 | $0.23320 | $11.66 |
100 | $0.20030 | $20.03 |
500 | $0.14452 | $72.26 |
1,000 | $0.12760 | $127.60 |
2,500 | $0.10970 | $274.25 |
5,000 | $0.10592 | $529.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.08856 | $885.60 |
20,000 | $0.07900 | $1,580.00 |
30,000 | $0.07857 | $2,357.10 |
50,000 | $0.07675 | $3,837.50 |
70,000 | $0.07436 | $5,205.20 |
100,000 | $0.07205 | $7,205.00 |
120,000 | $0.07096 | $8,515.20 |
240,000 | $0.06729 | $16,149.60 |