4.7 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188Z71C475KE21D

DigiKey Part Number
490-GRM188Z71C475KE21DTR-ND - Tape & Reel (TR)
490-GRM188Z71C475KE21DCT-ND - Cut Tape (CT)
490-GRM188Z71C475KE21DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188Z71C475KE21D
Description
CAP CER 4.7UF 16V X7R 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188Z71C475KE21D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 346,823
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.24100$12.41
50$0.89780$44.89
100$0.79170$79.17
500$0.61250$306.25
1,000$0.55734$557.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.46115$1,844.60
8,000$0.43135$3,450.80
12,000$0.41643$4,997.16
20,000$0.39990$7,998.00
28,000$0.39025$10,927.00
40,000$0.38095$15,238.00
Manufacturers Standard Package