
GCM1555C1H121GA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H121GA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1H121GA16DCT-ND - Cut Tape (CT) 490-GCM1555C1H121GA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H121GA16D |
Description | CAP CER 120PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H121GA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.34500 | $3.45 |
| 50 | $0.23680 | $11.84 |
| 100 | $0.20310 | $20.31 |
| 500 | $0.14668 | $73.34 |
| 1,000 | $0.12932 | $129.32 |
| 2,500 | $0.11109 | $277.72 |
| 5,000 | $0.10012 | $500.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08853 | $885.30 |
| 20,000 | $0.08134 | $1,626.80 |
| 30,000 | $0.07775 | $2,332.50 |
| 50,000 | $0.07376 | $3,688.00 |
| 70,000 | $0.07144 | $5,000.80 |
| 100,000 | $0.06920 | $6,920.00 |

