
GCM1555C1H101FA16J | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H101FA16JTR-ND - Tape & Reel (TR) 490-GCM1555C1H101FA16JCT-ND - Cut Tape (CT) 490-GCM1555C1H101FA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H101FA16J |
Description | CAP CER 100PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H101FA16J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.32100 | $3.21 |
| 50 | $0.21860 | $10.93 |
| 100 | $0.18660 | $18.66 |
| 500 | $0.13418 | $67.09 |
| 1,000 | $0.11806 | $118.06 |
| 2,500 | $0.10116 | $252.90 |
| 5,000 | $0.09100 | $455.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.06564 | $3,282.00 |
| 100,000 | $0.06145 | $6,145.00 |
| 150,000 | $0.05935 | $8,902.50 |
| 250,000 | $0.05703 | $14,257.50 |
| 350,000 | $0.05567 | $19,484.50 |
| 500,000 | $0.05437 | $27,185.00 |

