
GCM3195C1H273JA16D | |
---|---|
DigiKey Part Number | 490-GCM3195C1H273JA16DTR-ND - Tape & Reel (TR) 490-GCM3195C1H273JA16DCT-ND - Cut Tape (CT) 490-GCM3195C1H273JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM3195C1H273JA16D |
Description | CAP CER 0.027UF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM3195C1H273JA16D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.31400 | $13.14 |
50 | $0.95240 | $47.62 |
100 | $0.84160 | $84.16 |
500 | $0.75212 | $376.06 |
1,000 | $0.62207 | $622.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.52169 | $2,086.76 |
8,000 | $0.48906 | $3,912.48 |
12,000 | $0.47273 | $5,672.76 |
20,000 | $0.45463 | $9,092.60 |
28,000 | $0.44405 | $12,433.40 |
40,000 | $0.43387 | $17,354.80 |
48,000 | $0.42905 | $20,594.40 |
96,000 | $0.41281 | $39,629.76 |
100,000 | $0.41281 | $41,281.00 |