
GCM033R71E331KA03D | |
---|---|
DigiKey Part Number | 490-GCM033R71E331KA03DTR-ND - Tape & Reel (TR) 490-GCM033R71E331KA03DCT-ND - Cut Tape (CT) 490-GCM033R71E331KA03DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM033R71E331KA03D |
Description | CAP CER 330PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM033R71E331KA03D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.18900 | $1.89 |
50 | $0.12640 | $6.32 |
100 | $0.10670 | $10.67 |
500 | $0.07504 | $37.52 |
1,000 | $0.06528 | $65.28 |
2,500 | $0.05505 | $137.62 |
5,000 | $0.04892 | $244.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.03572 | $535.80 |
30,000 | $0.03532 | $1,059.60 |
45,000 | $0.03511 | $1,579.95 |
75,000 | $0.03445 | $2,583.75 |
105,000 | $0.03323 | $3,489.15 |
150,000 | $0.03206 | $4,809.00 |
180,000 | $0.03151 | $5,671.80 |
360,000 | $0.03144 | $11,318.40 |
375,000 | $0.02954 | $11,077.50 |