Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM033R71E221KA03D

DigiKey Part Number
490-GCM033R71E221KA03DTR-ND - Tape & Reel (TR)
490-GCM033R71E221KA03DCT-ND - Cut Tape (CT)
490-GCM033R71E221KA03DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM033R71E221KA03D
Description
CAP CER 220PF 25V X7R 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM033R71E221KA03D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73,427
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.18900$1.89
50$0.12680$6.34
100$0.10700$10.70
500$0.07524$37.62
1,000$0.06544$65.44
2,500$0.05519$137.97
5,000$0.04905$245.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.03581$537.15
30,000$0.03541$1,062.30
45,000$0.03520$1,584.00
75,000$0.03454$2,590.50
105,000$0.03332$3,498.60
150,000$0.03215$4,822.50
180,000$0.03159$5,686.20
360,000$0.03152$11,347.20
Manufacturers Standard Package