
GRM2195C2A273GE01D | |
---|---|
DigiKey Part Number | 490-GRM2195C2A273GE01DTR-ND - Tape & Reel (TR) 490-GRM2195C2A273GE01DCT-ND - Cut Tape (CT) 490-GRM2195C2A273GE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2195C2A273GE01D |
Description | CAP CER 0.027UF 100V C0GNP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.09400 | $20.94 |
50 | $1.55520 | $77.76 |
100 | $1.35400 | $135.40 |
500 | $1.10964 | $554.82 |
1,000 | $1.02334 | $1,023.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.95625 | $3,825.00 |
8,000 | $0.85912 | $6,872.96 |
12,000 | $0.83464 | $10,015.68 |
20,000 | $0.80752 | $16,150.40 |
28,000 | $0.79165 | $22,166.20 |
40,000 | $0.77639 | $31,055.60 |
48,000 | $0.76916 | $36,919.68 |
96,000 | $0.75692 | $72,664.32 |
100,000 | $0.74352 | $74,352.00 |