Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM033M8ED104KE07W

DigiKey Part Number
490-GCM033M8ED104KE07WTR-ND - Tape & Reel (TR)
490-GCM033M8ED104KE07WCT-ND - Cut Tape (CT)
490-GCM033M8ED104KE07WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM033M8ED104KE07W
Description
CAP CER .1UF 10V X8M 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 10V Ceramic Capacitor X8M 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 157,980
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.28700$2.87
50$0.19540$9.77
100$0.16670$16.67
500$0.12316$61.58
1,000$0.10469$104.69
2,500$0.08953$223.82
5,000$0.08040$402.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.06131$1,839.30
60,000$0.06033$3,619.80
90,000$0.05803$5,222.70
150,000$0.05547$8,320.50
210,000$0.05502$11,554.20
300,000$0.04945$14,835.00
Manufacturers Standard Package