
GCM188N8EA226ME08J | |
---|---|
DigiKey Part Number | 490-GCM188N8EA226ME08JTR-ND - Tape & Reel (TR) 490-GCM188N8EA226ME08JCT-ND - Cut Tape (CT) 490-GCM188N8EA226ME08JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188N8EA226ME08J |
Description | CAP CER 22UF 2.5V X8N 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 2.5V Ceramic Capacitor X8N 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.25000 | $22.50 |
50 | $1.67340 | $83.67 |
100 | $1.44840 | $144.84 |
500 | $1.15940 | $579.70 |
1,000 | $1.10881 | $1,108.81 |
2,500 | $1.01212 | $2,530.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.90230 | $9,023.00 |
20,000 | $0.86272 | $17,254.40 |
30,000 | $0.84289 | $25,286.70 |
50,000 | $0.82092 | $41,046.00 |
70,000 | $0.81945 | $57,361.50 |
100,000 | $0.79570 | $79,570.00 |