
GCM033C70J104KE02J | |
---|---|
DigiKey Part Number | 490-GCM033C70J104KE02JTR-ND - Tape & Reel (TR) 490-GCM033C70J104KE02JCT-ND - Cut Tape (CT) 490-GCM033C70J104KE02JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM033C70J104KE02J |
Description | CAP CER .1UF 6.3V X7S 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 6.3V Ceramic Capacitor X7S 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.28700 | $2.87 |
50 | $0.19540 | $9.77 |
100 | $0.16670 | $16.67 |
500 | $0.11922 | $59.61 |
1,000 | $0.10469 | $104.69 |
2,500 | $0.08953 | $223.82 |
5,000 | $0.08040 | $402.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.06205 | $3,102.50 |