Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM0335C1H7R0DA16D

DigiKey Part Number
490-GCM0335C1H7R0DA16DTR-ND - Tape & Reel (TR)
490-GCM0335C1H7R0DA16DCT-ND - Cut Tape (CT)
490-GCM0335C1H7R0DA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM0335C1H7R0DA16D
Description
CAP CER 7PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM0335C1H7R0DA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,930
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.18100$1.81
50$0.11820$5.91
100$0.10020$10.02
500$0.06980$34.90
1,000$0.06060$60.60
2,500$0.05094$127.35
5,000$0.04519$225.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.03886$582.90
30,000$0.03533$1,059.90
45,000$0.03357$1,510.65
75,000$0.03161$2,370.75
105,000$0.03047$3,199.35
150,000$0.02937$4,405.50
180,000$0.02885$5,193.00
360,000$0.02710$9,756.00
375,000$0.02701$10,128.75
Manufacturers Standard Package