
GCM0335C1H6R8DA16D | |
---|---|
DigiKey Part Number | 490-GCM0335C1H6R8DA16DTR-ND - Tape & Reel (TR) 490-GCM0335C1H6R8DA16DCT-ND - Cut Tape (CT) 490-GCM0335C1H6R8DA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM0335C1H6R8DA16D |
Description | CAP CER 6.8PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM0335C1H6R8DA16D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.18100 | $1.81 |
50 | $0.11860 | $5.93 |
100 | $0.10040 | $10.04 |
500 | $0.06998 | $34.99 |
1,000 | $0.06075 | $60.75 |
2,500 | $0.05107 | $127.67 |
5,000 | $0.04531 | $226.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.03896 | $584.40 |
30,000 | $0.03542 | $1,062.60 |
45,000 | $0.03365 | $1,514.25 |
75,000 | $0.03169 | $2,376.75 |
105,000 | $0.03055 | $3,207.75 |
150,000 | $0.02945 | $4,417.50 |
180,000 | $0.02893 | $5,207.40 |
360,000 | $0.02717 | $9,781.20 |
375,000 | $0.02708 | $10,155.00 |