
GCM0335C1H560JA16D | |
---|---|
DigiKey Part Number | 490-GCM0335C1H560JA16DTR-ND - Tape & Reel (TR) 490-GCM0335C1H560JA16DCT-ND - Cut Tape (CT) 490-GCM0335C1H560JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM0335C1H560JA16D |
Description | CAP CER 56PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM0335C1H560JA16D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.18100 | $1.81 |
50 | $0.12180 | $6.09 |
100 | $0.10370 | $10.37 |
500 | $0.07260 | $36.30 |
1,000 | $0.06314 | $63.14 |
2,500 | $0.05314 | $132.85 |
5,000 | $0.04719 | $235.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.04063 | $609.45 |
30,000 | $0.03698 | $1,109.40 |
45,000 | $0.03515 | $1,581.75 |
75,000 | $0.03312 | $2,484.00 |
105,000 | $0.03194 | $3,353.70 |
150,000 | $0.03080 | $4,620.00 |
180,000 | $0.03026 | $5,446.80 |
360,000 | $0.02845 | $10,242.00 |
375,000 | $0.02835 | $10,631.25 |