
GRM1555C1E1R1BA01D | |
---|---|
DigiKey Part Number | 490-GRM1555C1E1R1BA01DTR-ND - Tape & Reel (TR) 490-GRM1555C1E1R1BA01DCT-ND - Cut Tape (CT) 490-GRM1555C1E1R1BA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1E1R1BA01D |
Description | CAP CER 1.1PF 25V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 1.1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1E1R1BA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.34500 | $3.45 |
50 | $0.23480 | $11.74 |
100 | $0.20200 | $20.20 |
500 | $0.14616 | $73.08 |
1,000 | $0.12899 | $128.99 |
2,500 | $0.11092 | $277.30 |
5,000 | $0.10592 | $529.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.09302 | $930.20 |
20,000 | $0.08556 | $1,711.20 |
30,000 | $0.08183 | $2,454.90 |
50,000 | $0.07769 | $3,884.50 |
70,000 | $0.07527 | $5,268.90 |
100,000 | $0.07295 | $7,295.00 |
120,000 | $0.07185 | $8,622.00 |
240,000 | $0.07098 | $17,035.20 |