
GCM0335C1H240FA16D | |
|---|---|
DigiKey Part Number | 490-GCM0335C1H240FA16DTR-ND - Tape & Reel (TR) 490-GCM0335C1H240FA16DCT-ND - Cut Tape (CT) 490-GCM0335C1H240FA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM0335C1H240FA16D |
Description | CAP CER 24PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 24 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM0335C1H240FA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.26300 | $2.63 |
| 50 | $0.17920 | $8.96 |
| 100 | $0.15210 | $15.21 |
| 500 | $0.10852 | $54.26 |
| 1,000 | $0.09504 | $95.04 |
| 2,500 | $0.08087 | $202.17 |
| 5,000 | $0.07238 | $361.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.04876 | $731.40 |
| 30,000 | $0.04454 | $1,336.20 |
| 45,000 | $0.04243 | $1,909.35 |
| 75,000 | $0.04010 | $3,007.50 |
| 105,000 | $0.03874 | $4,067.70 |
| 150,000 | $0.03742 | $5,613.00 |

