Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM0335C1H180JA16D

DigiKey Part Number
490-GCM0335C1H180JA16DTR-ND - Tape & Reel (TR)
490-GCM0335C1H180JA16DCT-ND - Cut Tape (CT)
490-GCM0335C1H180JA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM0335C1H180JA16D
Description
CAP CER 18PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM0335C1H180JA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,952
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.16400$1.64
50$0.11000$5.50
100$0.09200$9.20
500$0.06422$32.11
1,000$0.05575$55.75
2,500$0.04677$116.92
5,000$0.04140$207.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.03549$532.35
30,000$0.03220$966.00
45,000$0.03056$1,375.20
75,000$0.02874$2,155.50
105,000$0.02768$2,906.40
150,000$0.02666$3,999.00
180,000$0.02617$4,710.60
360,000$0.02454$8,834.40
375,000$0.02446$9,172.50
Manufacturers Standard Package