
#A915AY-4R7M=P3 | |
---|---|
DigiKey Part Number | 490-#A915AY-4R7M=P3TR-ND - Tape & Reel (TR) 490-#A915AY-4R7M=P3CT-ND - Cut Tape (CT) 490-#A915AY-4R7M=P3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | #A915AY-4R7M=P3 |
Description | FIXED IND 4.7UH 2.01A 0.045OHM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 2.01 A 45mOhm Max 2020 (5050 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | #A915AY-4R7M=P3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.87A | |
Shielding | Shielded | |
DC Resistance (DCR) | 45mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.67929 | $5,358.58 |