
GCM0335C1E8R2CA16D | |
|---|---|
DigiKey Part Number | 490-GCM0335C1E8R2CA16DTR-ND - Tape & Reel (TR) 490-GCM0335C1E8R2CA16DCT-ND - Cut Tape (CT) 490-GCM0335C1E8R2CA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM0335C1E8R2CA16D |
Description | CAP CER 8.2PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM0335C1E8R2CA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.17300 | $1.73 |
| 50 | $0.11180 | $5.59 |
| 100 | $0.09450 | $9.45 |
| 500 | $0.06594 | $32.97 |
| 1,000 | $0.05730 | $57.30 |
| 2,500 | $0.04808 | $120.20 |
| 5,000 | $0.04260 | $213.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.03655 | $548.25 |
| 30,000 | $0.03319 | $995.70 |
| 45,000 | $0.03151 | $1,417.95 |
| 75,000 | $0.02964 | $2,223.00 |
| 105,000 | $0.02856 | $2,998.80 |
| 150,000 | $0.02751 | $4,126.50 |
| 180,000 | $0.02701 | $4,861.80 |
| 360,000 | $0.02535 | $9,126.00 |
| 375,000 | $0.02526 | $9,472.50 |

