GRM0115C1E101JE01L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C2AR80WA01D

DigiKey Part Number
490-GRM0335C2AR80WA01DTR-ND - Tape & Reel (TR)
490-GRM0335C2AR80WA01DCT-ND - Cut Tape (CT)
490-GRM0335C2AR80WA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C2AR80WA01D
Description
CAP CER 0.8PF 100V C0G 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.8 pF ±0.05pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,680
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.22200$2.22
50$0.14660$7.33
100$0.12510$12.51
500$0.08808$44.04
1,000$0.07697$76.97
2,500$0.06520$163.00
5,000$0.05813$290.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.05043$756.45
30,000$0.04610$1,383.00
45,000$0.04394$1,977.30
75,000$0.04154$3,115.50
105,000$0.04014$4,214.70
150,000$0.03879$5,818.50
180,000$0.03815$6,867.00
360,000$0.03601$12,963.60
375,000$0.03589$13,458.75
Manufacturers Standard Package