
GCM0335C1E1R0CA16D | |
|---|---|
DigiKey Part Number | 490-GCM0335C1E1R0CA16DTR-ND - Tape & Reel (TR) 490-GCM0335C1E1R0CA16DCT-ND - Cut Tape (CT) 490-GCM0335C1E1R0CA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM0335C1E1R0CA16D |
Description | CAP CER 1PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM0335C1E1R0CA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.25pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.17300 | $1.73 |
| 50 | $0.11520 | $5.76 |
| 100 | $0.09700 | $9.70 |
| 500 | $0.06758 | $33.79 |
| 1,000 | $0.05862 | $58.62 |
| 2,500 | $0.04916 | $122.90 |
| 5,000 | $0.04352 | $217.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.03554 | $533.10 |
| 30,000 | $0.03224 | $967.20 |
| 45,000 | $0.03060 | $1,377.00 |
| 75,000 | $0.02878 | $2,158.50 |
| 105,000 | $0.02771 | $2,909.55 |
| 150,000 | $0.02669 | $4,003.50 |

