
GCM0335C1E101FA16D | |
|---|---|
DigiKey Part Number | 490-GCM0335C1E101FA16DTR-ND - Tape & Reel (TR) 490-GCM0335C1E101FA16DCT-ND - Cut Tape (CT) 490-GCM0335C1E101FA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM0335C1E101FA16D |
Description | CAP CER 100PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM0335C1E101FA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.18100 | $1.81 |
| 50 | $0.11840 | $5.92 |
| 100 | $0.10030 | $10.03 |
| 500 | $0.06988 | $34.94 |
| 1,000 | $0.06067 | $60.67 |
| 2,500 | $0.05101 | $127.53 |
| 5,000 | $0.04525 | $226.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.03577 | $536.55 |
| 30,000 | $0.03537 | $1,061.10 |
| 45,000 | $0.03361 | $1,512.45 |
| 75,000 | $0.03165 | $2,373.75 |
| 105,000 | $0.03108 | $3,263.40 |
| 150,000 | $0.02941 | $4,411.50 |

